896-040-559-802

Heilind Number:EDA896-040-559-802
Manufacturer:EDAC
Manufacturer Number:896-040-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-559-802

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed with precision and durability in mind, these connectors are essential for seamless board-to-board PCB connections. With a sleek black finish and a two-row configuration, they offer both functionality and style. The UL 94V-0 Polyphenylene Sulfide housing ensures high heat resistance, making them ideal for various applications. Featuring Copper Alloy contact material and a pitch of .125 inches, they guarantee reliable performance. The right-angle mount orientation and 40 positions cater to diverse installation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronic setup. Trust in our top-tier quality connectors for a seamless and efficient connection solution.