896-040-559-803

Heilind Number:EDA896-040-559-803
Manufacturer:EDAC
Manufacturer Number:896-040-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-559-803

Detailed Description

Elevate your system's connectivity with our cutting-edge High Temp Card Edge Connectors. These sleek black connectors, with a sturdy UL 94V-0 Polyphenylene Sulfide housing, boast top-tier performance in even the most demanding environments. Designed for efficiency, they feature a double-row setup with a total of 40 positions, ensuring seamless data transmission. Crafted from durable Copper Alloy, these connectors guarantee reliable power delivery, with an amperage rating of 3A. Their .125-inch pitch and .2-inch row spacing offer precise alignment on your PCB, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any high-performance setup. Trust in their quality and elevate your connectivity game.