896-040-559-804

Heilind Number:EDA896-040-559-804
Manufacturer:EDAC
Manufacturer Number:896-040-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-559-804

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors. Designed for superior performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in high-temperature environments. With two rows of copper alloy contacts providing a reliable 3A amperage, they offer seamless data transfer on a .125" pitch. The right-angle mount orientation and 40 positions make them ideal for board-to-board connections, while the -40 to 105°C operating temperature range guarantees versatility in various applications. Elevate your PCB connectivity with these high-quality connectors.