896-040-559-808

Heilind Number:EDA896-040-559-808
Manufacturer:EDAC
Manufacturer Number:896-040-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-559-808

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable connectivity. With a 2-row configuration and 40 positions, they offer ample connectivity options for your PCB boards. The right-angle mount orientation allows for easy installation in tight spaces, while the .125 inch pitch and .2 inch row spacing provide efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and high-temperature environments. Elevate your PCB connections with these high-quality Card Edge Connectors.