896-040-559-812

Heilind Number:EDA896-040-559-812
Manufacturer:EDAC
Manufacturer Number:896-040-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-559-812

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double-row configuration and 40 positions, they offer ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly in extreme conditions, these connectors have an impressive temperature range of -40 to 105 °C. Their right-angle mount orientation and precise pitch of .125 inches, along with a row spacing of .2 inches, ensure easy and secure installation on your PCBs. Trust in our connectors to deliver seamless and dependable board-to-board connectivity, meeting the highest standards of quality and performance.