896-040-560-201

Heilind Number:EDA896-040-560-201
Manufacturer:EDAC
Manufacturer Number:896-040-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-560-201

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connectors. Designed for seamless integration on PCBs, these connectors ensure reliable performance with a 3A amperage capacity. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, they guarantee durability and efficient signal transmission. With a convenient right-angle mount orientation and two rows of 40 positions each, they offer versatility in various applications. The .125-inch pitch and .2-inch row spacing further enhance compatibility, while the wide operating temperature range of -40 to 105 °C ensures functionality even in extreme conditions. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.