896-040-560-202

Heilind Number:EDA896-040-560-202
Manufacturer:EDAC
Manufacturer Number:896-040-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-560-202

Detailed Description

Upgrade your electronic connections with these High Temp Card Edge Connectors in sleek black. Designed for high-performance applications, these connectors are built to last with a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts. With a 3A amperage rating and operating temperature range of -40 to 105°C, they provide reliable power transmission in even the most demanding environments. Featuring two rows of 40 positions each, with a pitch of .125 inches and row spacing of .2 inches, they offer seamless interconnectivity on your PCBs. The straight mount orientation ensures easy installation, making them ideal for a wide range of projects. Trust in these connectors for efficient and secure board-to-board connections in your electronic designs.