896-040-560-207

Heilind Number:EDA896-040-560-207
Manufacturer:EDAC
Manufacturer Number:896-040-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-560-207

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 40 positions each, they facilitate seamless board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. Engineered for reliability, the contact material is a robust Copper Alloy, capable of handling up to 3A of current. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications, from industrial to automotive. Trust in our connectors to provide secure and efficient connectivity for your projects.