896-040-560-208

Heilind Number:EDA896-040-560-208
Manufacturer:EDAC
Manufacturer Number:896-040-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-560-208

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for reliability in high-temperature environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a double row configuration and a total of 40 positions, they provide ample connectivity for your applications. The contact material is a robust Copper Alloy, ensuring secure and efficient data transfer. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various industrial settings. Perfect for board-to-board connections, these connectors guarantee high performance and longevity. Upgrade your setup today with these black Card Edge Connectors.