896-040-560-212

Heilind Number:EDA896-040-560-212
Manufacturer:EDAC
Manufacturer Number:896-040-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-560-212

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, meticulously designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. With a pitch of .125 inches and 40 positions across 2 rows, they offer seamless integration for your electronic projects. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for industrial and commercial applications. Upgrade your connectivity solutions with our cutting-edge card edge connectors.