896-040-560-803

Heilind Number:EDA896-040-560-803
Manufacturer:EDAC
Manufacturer Number:896-040-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-560-803

Detailed Description

Discover our high-temp card edge connectors, essential components for seamless board-to-board PCB connections. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity in demanding environments. With a pitch of .125 inches and two rows of 40 positions, they offer precise alignment and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Choose our black connectors for a sleek and professional look, perfect for your next project.