896-040-560-804

Heilind Number:EDA896-040-560-804
Manufacturer:EDAC
Manufacturer Number:896-040-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-560-804

Detailed Description

Discover our high-temp card edge connectors, engineered for reliable performance in demanding environments. Featuring a sleek black design, these connectors boast a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a double-row configuration and 40 positions, they offer ample connectivity for your PCB applications. The copper alloy contacts are optimized for efficient power transmission, with a current rating of 3A. Designed for seamless integration, these connectors have a pitch of .125 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and automotive use. Trust in our high-quality connectors to meet your connectivity needs with precision and reliability.