896-040-560-807

Heilind Number:EDA896-040-560-807
Manufacturer:EDAC
Manufacturer Number:896-040-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-560-807

Detailed Description

Enhance your high-temperature connectivity solutions with our Black High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a two-row configuration with 40 positions, ideal for intricate PCB setups. The UL 94V-0 Polyphenylene Sulfide housing material ensures robust performance even in demanding environments, while the Copper Alloy contact material guarantees efficient power transmission at an amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications in various industries. Upgrade your connectivity infrastructure with these high-quality Card Edge Connectors.