896-040-560-812

Heilind Number:EDA896-040-560-812
Manufacturer:EDAC
Manufacturer Number:896-040-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-560-812

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal safety and performance. With two rows of copper alloy contacts providing a reliable amperage of 3A, they ensure secure power transmission. Featuring a convenient pitch of .125 inches and a row spacing of .2 inches, they offer efficient connectivity in a compact form. With 40 positions available, these connectors are perfect for a wide range of applications. Their straight mount orientation and operating temperature range of -40 to 105°C make them versatile and dependable in any environment. Elevate your PCB design with our high-quality Card Edge Connectors.