896-041-500-101

Heilind Number:EDA896-041-500-101
Manufacturer:EDAC
Manufacturer Number:896-041-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-041-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-041-500-101

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for seamless integration in high-performance electronic applications. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing material, these connectors offer both durability and aesthetics. The 41 positions, arranged in a single row with a pitch of .125 inches, ensure efficient connectivity. Crafted with copper alloy contacts, they guarantee reliable conductivity, even in extreme conditions. Operating between -40 and 105°C, these connectors are built to withstand temperature fluctuations without compromising performance. Ideal for board-to-board PCB connections, they provide a secure link for your electronic components. Choose our Card Edge Connectors for a seamless and durable solution in your next project.