896-041-520-102

Heilind Number:EDA896-041-520-102
Manufacturer:EDAC
Manufacturer Number:896-041-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-041-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-041-520-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row with 41 positions, ensuring seamless integration. With a 3A amperage and durable copper alloy contact material, they guarantee reliable power transmission. The UL 94V-0 Polyphenylene Sulfide housing material offers excellent heat resistance, ideal for high-temperature environments. Each connector boasts a pitch of .125 inches and a row spacing of .2 inches, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a variety of applications. Trust in our connectors to deliver impeccable performance in your PCB setups.