896-041-520-104

Heilind Number:EDA896-041-520-104
Manufacturer:EDAC
Manufacturer Number:896-041-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-041-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-041-520-104

Detailed Description

Discover our High Temp Card Edge Connectors, essential components designed for seamless board-to-board connections. With a sleek black finish and a single row layout, these connectors offer optimal functionality and space-saving benefits. Engineered for high performance, they feature a contact material of Copper Alloy and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With 41 positions and a pitch of .125 inches, they ensure secure and reliable connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial applications. Trust in our cutting-edge technology to enhance the efficiency and reliability of your electronic systems.