896-041-520-108

Heilind Number:EDA896-041-520-108
Manufacturer:EDAC
Manufacturer Number:896-041-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-041-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-041-520-108

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and a single row configuration, these connectors seamlessly integrate into your PCB setup. Each connector is constructed with precision, featuring UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. The 41-position layout and .125-inch pitch ensure efficient signal transmission, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee reliability and longevity. Upgrade your connectivity with these essential components, perfect for a wide range of applications in the electronics industry.