896-041-520-112

Heilind Number:EDA896-041-520-112
Manufacturer:EDAC
Manufacturer Number:896-041-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-041-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-041-520-112

Detailed Description

Enhance your high-temperature connectivity solutions with our black Card Edge Connectors. Designed for optimal performance, these connectors feature a single row of 41 positions with a pitch of .125 inches. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, they ensure secure and efficient board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications requiring dependable performance in challenging environments. Perfect for integrating electronic systems with precision and ease, these connectors guarantee seamless signal transmission and power distribution. Upgrade your connectivity infrastructure with our high-performance Card Edge Connectors.