896-041-520-602

Heilind Number:EDA896-041-520-602
Manufacturer:EDAC
Manufacturer Number:896-041-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-041-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-041-520-602

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with 41 positions, perfect for seamless board-to-board PCB connections. With a pitch of .125 inches and row spacing of .2 inches, precision is guaranteed in every connection. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety, even in high-temperature environments ranging from -40 to 105°C. Crafted with copper alloy contacts, these connectors offer reliable conductivity with a maximum amperage of 3 A. Whether for industrial or commercial applications, trust in the quality and efficiency of our Card Edge Connectors. Welcome to the future of connectivity.