896-041-520-603

Heilind Number:EDA896-041-520-603
Manufacturer:EDAC
Manufacturer Number:896-041-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-041-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-041-520-603

Detailed Description

Enhance the efficiency of your high-temperature electronic applications with our Black High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 41 positions, ensuring seamless connectivity. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability in harsh operating conditions, with a contact material of Copper Alloy for reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Operating smoothly in a temperature range of -40 to 105 °C, these connectors are ideal for demanding environments. Trust in their straight mount orientation for secure installation. Upgrade your PCB connections with these high-quality connectors.