896-041-521-101

Heilind Number:EDA896-041-521-101
Manufacturer:EDAC
Manufacturer Number:896-041-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-041-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-041-521-101

Detailed Description

Elevate your high-temperature connectivity solutions with these black Card Edge Connectors. Designed for reliability in demanding environments, they boast a robust UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material. With a single row of 41 positions and a pitch of .125 inches, they offer seamless integration on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors ensure consistent performance in any application. Their straight mount orientation and .2-inch row spacing make installation a breeze. Perfect for industrial and commercial use, these connectors are a crucial component for your electronic projects. Trust in their durability and efficiency for seamless board-to-board connectivity.