896-041-521-102

Heilind Number:EDA896-041-521-102
Manufacturer:EDAC
Manufacturer Number:896-041-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-041-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-041-521-102

Detailed Description

Discover our high-performance High Temp Card Edge Connectors, designed for seamless connectivity in demanding environments. With a sleek black color and a durable housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are built to last. Featuring a single row of 41 contact positions, each crafted from robust Copper Alloy, they ensure reliable power transmission with an amperage rating of 3 A. The precise .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation onto circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications, from industrial machinery to consumer electronics. Trust in our Card Edge Connectors for exceptional performance and durability.