896-041-521-104

Heilind Number:EDA896-041-521-104
Manufacturer:EDAC
Manufacturer Number:896-041-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-041-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-041-521-104

Detailed Description

Upgrade your high temperature applications with our premium Card Edge Connectors. Designed for optimal performance in harsh environments, these connectors boast a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a contact material of Copper Alloy, they ensure reliable conductivity. Featuring a single row of 41 positions, these connectors offer seamless connectivity for your PCBs. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee stability and longevity. Perfect for demanding industrial settings, they meet all your connectivity needs with precision and durability. Elevate your electronic projects with our high-performance Card Edge Connectors.