896-041-521-107

Heilind Number:EDA896-041-521-107
Manufacturer:EDAC
Manufacturer Number:896-041-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-041-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-041-521-107

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and reliability, while the copper alloy contact material guarantees efficient power transmission. With a single row configuration and a pitch of .125 inches, these connectors offer precise alignment and secure connection. Featuring 41 positions, they provide ample space for your PCB requirements. Their straight mount orientation and operating temperature range of -40 to 105°C make them versatile for a wide range of applications. Elevate your connectivity solutions with these high-quality connectors.