896-041-521-112

Heilind Number:EDA896-041-521-112
Manufacturer:EDAC
Manufacturer Number:896-041-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-041-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-041-521-112

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage rating and feature durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and 41 positions, they offer seamless integration for your PCB setup. Crafted with precision, the contacts are made of robust Copper Alloy, ensuring reliable signal transmission. The .125-inch pitch and .2-inch row spacing provide efficient board-to-board connection. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial-grade applications. Upgrade your connectivity solutions with this essential component, guaranteeing seamless performance in even the most demanding environments.