896-041-521-603

Heilind Number:EDA896-041-521-603
Manufacturer:EDAC
Manufacturer Number:896-041-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-041-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-041-521-603

Detailed Description

Enhance your high temperature connectivity with our cutting-edge Card Edge Connectors. Made from durable UL 94V-0 Polyphenylene Sulfide, these connectors are designed to withstand extreme operating conditions, with an impressive temperature range of -40 to 105 °C. Featuring a single row layout with 41 positions and a pitch of .125 in, they ensure efficient and reliable PCB connections. The copper alloy contact material guarantees superior conductivity, while the black housing adds a sleek touch to your assembly. Whether for industrial or commercial applications, these connectors offer a streamlined solution for seamless board-to-board connections. Trust in their 3A amperage rating and straight mount orientation for optimal performance in any setup. Elevate your connectivity game with these high-quality Card Edge Connectors.