896-041-521-604

Heilind Number:EDA896-041-521-604
Manufacturer:EDAC
Manufacturer Number:896-041-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-041-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-041-521-604

Detailed Description

Introducing our high-temp card edge connectors, designed for efficient and reliable board-to-board PCB connections. With a sleek black finish and housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are not only visually appealing but also durable. The copper alloy contact material ensures excellent conductivity, while the 3A amperage rating guarantees safe and efficient power transmission. Featuring a single row with 41 positions and a pitch of .125 inches, they offer seamless integration for your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand even the harshest environments. Choose straight mount orientation for easy installation. Perfect for high-temperature applications, these connectors are a must-have for your electronic projects.