896-041-521-607

Heilind Number:EDA896-041-521-607
Manufacturer:EDAC
Manufacturer Number:896-041-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-041-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-041-521-607

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black exterior, these connectors boast a robust construction with UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation even in high-temperature settings. With a single row configuration and 41 positions, they offer seamless integration for your PCB applications. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for durability, these connectors have an operating temperature range of -40 to 105°C, making them ideal for a wide range of industrial and commercial uses. Trust in our cutting-edge technology for seamless board-to-board connectivity.