896-041-522-101

Heilind Number:EDA896-041-522-101
Manufacturer:EDAC
Manufacturer Number:896-041-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-041-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-041-522-101

Detailed Description

Elevate your high-temperature connectivity with our Black High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors offer a maximum amperage of 3 A and boast a durable housing material of UL 94V-0 Polyphenylene Sulfide. Featuring a single row configuration with 41 positions and a pitch of .125 inches, they ensure seamless board-to-board connections with copper alloy contacts for optimal conductivity. With a temperature range spanning from -40 to 105°C, they guarantee operational integrity even in extreme conditions. Perfect for a wide range of applications, these connectors provide a dependable solution for your PCB connectivity needs.