896-041-522-102

Heilind Number:EDA896-041-522-102
Manufacturer:EDAC
Manufacturer Number:896-041-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-041-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-041-522-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a single row housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust and reliable operation. With a pitch of .125 inches and a row spacing of .2 inches, they offer precise and efficient connections. Featuring 41 positions and copper alloy contacts, they facilitate seamless data transmission. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees versatility. Trust in our Card Edge Connectors to deliver superior quality and durability for all your connectivity needs.