896-041-522-103

Heilind Number:EDA896-041-522-103
Manufacturer:EDAC
Manufacturer Number:896-041-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-041-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-041-522-103

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance in even the most demanding environments. With a single row housing 41 copper alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, precision and reliability are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications. Trust in our superior quality connectors for unmatched connectivity.