896-041-522-107

Heilind Number:EDA896-041-522-107
Manufacturer:EDAC
Manufacturer Number:896-041-522-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-041-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-041-522-107

Detailed Description

Enhance the connectivity of your high-temperature applications with our Black High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors feature a single row with 41 positions and a pitch of .125 inches, allowing for seamless integration on your PCBs. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures reliability in extreme conditions, with an operating temperature range of -40 to 105°C. Crafted with Copper Alloy contacts, they guarantee optimal conductivity while the straight mount orientation facilitates easy installation. Trust in these connectors for robust and consistent performance in your electronic systems. Elevate your connectivity standards with this essential component.