896-041-522-108

Heilind Number:EDA896-041-522-108
Manufacturer:EDAC
Manufacturer Number:896-041-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-041-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-041-522-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row with 41 positions, ensuring seamless integration into your setup. With a contact material of Copper Alloy and housing crafted from UL 94V-0 Polyphenylene Sulfide, you can trust in their durability. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the 3A amperage and operating temperature range of -40 to 105°C guarantee reliable operation even in demanding environments. Whether for industrial machinery or electronic devices, these connectors provide a secure and efficient board-to-board connection solution. Elevate your connectivity game with our high-quality Card Edge Connectors.