896-041-522-112

Heilind Number:EDA896-041-522-112
Manufacturer:EDAC
Manufacturer Number:896-041-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-041-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-041-522-112

Detailed Description

Enhance your high-temperature applications with these durable Card Edge Connectors. Designed for efficient board-to-board PCB connectivity, they feature a single row layout with 41 positions, ensuring seamless data transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees safety and reliability even in extreme environments. With a contact material of Copper Alloy and a pitch of 0.125 inches, these connectors offer high conductivity and precise alignment. Operating within a wide temperature range from -40 to 105°C, they are suitable for various industrial settings. The straight mount orientation and a row spacing of 0.2 inches make installation easy and convenient. Trust in these connectors for robust performance in critical electronic systems.