896-041-522-602

Heilind Number:EDA896-041-522-602
Manufacturer:EDAC
Manufacturer Number:896-041-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-041-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-041-522-602

Detailed Description

Enhance your electronics with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish, these connectors not only offer a visually appealing addition to your setup but also deliver on functionality. Featuring a single row layout with 41 positions, they provide ample connectivity options. The UL 94V-0 Polyphenylene Sulfide housing material ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .125 in and row spacing of .2 in, precise connections are easily achieved. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Choose our Card Edge Connectors for a high-quality solution to your connectivity needs.