896-041-522-612

Heilind Number:EDA896-041-522-612
Manufacturer:EDAC
Manufacturer Number:896-041-522-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-041-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-041-522-612

Detailed Description

Upgrade your high-temperature applications with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row of 41 contact positions, they provide reliable connectivity for your PCBs. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors guarantee durability and stability. Perfect for various industrial and electronic devices, they are a must-have component for seamless board-to-board connections. Upgrade your high-temperature applications with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row of 41 contact positions, they provide reliable connectivity for your PCBs. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors guarantee durability and stability. Perfect for various industrial and electronic devices, they are a must-have component for seamless board-to-board connections.