896-041-526-102

Heilind Number:EDA896-041-526-102
Manufacturer:EDAC
Manufacturer Number:896-041-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-041-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-041-526-102

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors, designed for seamless integration in high-performance applications. These connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and compliance with safety standards. With a single row and 41 positions, they offer ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .125" pitch and .2" row spacing allow for precise PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for demanding environments. Choose our Card Edge Connectors for efficient and secure board-to-board connections in your projects.