896-041-526-107

Heilind Number:EDA896-041-526-107
Manufacturer:EDAC
Manufacturer Number:896-041-526-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-041-526-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-041-526-107

Detailed Description

Discover our high-performance High Temp Card Edge Connectors, designed for optimal connectivity in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer unparalleled durability and heat resistance. With a single row configuration and a total of 41 positions, they ensure seamless board-to-board connectivity. Crafted with precision, the contact material is a reliable Copper Alloy, guaranteeing efficient power transmission. The .125-inch pitch and .2-inch row spacing provide easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Trust in our Card Edge Connectors for superior performance and reliability in your PCB assemblies.