896-041-526-608

Heilind Number:EDA896-041-526-608
Manufacturer:EDAC
Manufacturer Number:896-041-526-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-041-526-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-041-526-608

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black finish and boast a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With a single row configuration and a total of 41 positions, they offer seamless connectivity for your PCB boards. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is achieved. Whether for industrial or commercial applications, these connectors are built to withstand extreme temperatures ranging from -40 to 105°C, making them a versatile and dependable choice for your connectivity needs. Elevate your circuit designs with these high-performance Card Edge Connectors.