896-041-540-101

Heilind Number:EDA896-041-540-101
Manufacturer:EDAC
Manufacturer Number:896-041-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-041-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-041-540-101

Detailed Description

Introducing our High Temp Card Edge Connectors, specially designed for reliable and efficient board-to-board connections in high-temperature environments. With a sleek black finish and a single row configuration, these connectors offer seamless integration into your PCB setup. Constructed with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure superior performance and longevity. Boasting 41 positions at a pitch of .125 inches and a row spacing of .2 inches, these connectors provide ample connectivity options with precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial applications where reliability is paramount. Trust in our Card Edge Connectors to deliver seamless and secure connections in even the most demanding environments.