896-041-540-102

Heilind Number:EDA896-041-540-102
Manufacturer:EDAC
Manufacturer Number:896-041-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-041-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-041-540-102

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for seamless PCB connectivity in demanding environments. With a sleek black finish and housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and performance. Each connector features a single row layout with 41 copper alloy contact positions, ensuring reliable power transmission at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing allow for precise board-to-board connections, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications where high temperature tolerance is essential. Trust in our connectors to deliver seamless and efficient connectivity for your PCB projects.