896-041-540-603

Heilind Number:EDA896-041-540-603
Manufacturer:EDAC
Manufacturer Number:896-041-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-041-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-041-540-603

Detailed Description

Discover reliable connectivity with our High Temp Card Edge Connectors. Designed for demanding applications, these connectors ensure seamless performance even in high-temperature environments. Featuring a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, they offer both durability and style. With a single row design and 41 positions, they provide ample connectivity options. The copper alloy contact material guarantees efficient power transmission, while the .125 inch pitch and .2 inch row spacing offer precise connection. Ideal for board to board applications, these connectors are suitable for a wide range of industries. Operating effortlessly in temperatures ranging from -40 to 105°C, they are built to withstand even the harshest conditions. Upgrade your connectivity solution with these high-performance Card Edge Connectors.