896-041-541-604

Heilind Number:EDA896-041-541-604
Manufacturer:EDAC
Manufacturer Number:896-041-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-041-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-041-541-604

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, they offer reliable connections for your PCB needs. The single-row design with 41 positions and a compact row spacing of .2 inches allows for efficient board-to-board connections. Operating flawlessly within a wide temperature range of -40 to 105 °C, these connectors are perfect for industrial and commercial applications. Trust in our top-quality connectors to meet your connectivity requirements with precision and reliability.