896-041-541-607

Heilind Number:EDA896-041-541-607
Manufacturer:EDAC
Manufacturer Number:896-041-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-041-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-041-541-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row configuration with 41 positions, facilitating seamless board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, they ensure reliable conductivity even in high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment and secure mounting. Ideal for industrial applications, these connectors are rated for an operating temperature range of -40 to 105°C, guaranteeing robust performance in challenging conditions. Elevate your PCB assembly with these high-quality connectors, a essential component for any electronics project.