896-041-541-608

Heilind Number:EDA896-041-541-608
Manufacturer:EDAC
Manufacturer Number:896-041-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-041-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-041-541-608

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and reliability. With a single row layout and 41 positions, they offer seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches allow for easy integration. Operating flawlessly in extreme conditions ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Upgrade your PCB assembly with our high-quality Card Edge Connectors and experience superior performance like never before.