896-041-558-101

Heilind Number:EDA896-041-558-101
Manufacturer:EDAC
Manufacturer Number:896-041-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-041-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-041-558-101

Detailed Description

Explore our High Temp Card Edge Connectors for superior connectivity in demanding environments. With a sleek black design, these connectors are not only visually appealing but also durable, thanks to their UL 94V-0 Polyphenylene Sulfide housing material. Featuring a single row layout with 41 copper alloy contacts, they provide reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation offers easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.