896-041-558-102

Heilind Number:EDA896-041-558-102
Manufacturer:EDAC
Manufacturer Number:896-041-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-041-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-041-558-102

Detailed Description

Elevate your high-temp connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in electronic devices, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety in operation. With a single row configuration and a total of 41 positions, they offer ample connectivity options for your PCB setups. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your boards. Featuring a right-angle mount orientation, they're perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for high-performance applications. Upgrade your connectivity game with our Card Edge Connectors.