896-041-558-104

Heilind Number:EDA896-041-558-104
Manufacturer:EDAC
Manufacturer Number:896-041-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-041-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-041-558-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and a contact material of Copper Alloy, these connectors ensure reliable performance in demanding environments. Featuring a single row design with 41 positions and a pitch of .125 inches, they offer seamless integration for your electronic projects. The right angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our connectors to deliver exceptional quality and durability for your PCB needs.