896-041-558-112

Heilind Number:EDA896-041-558-112
Manufacturer:EDAC
Manufacturer Number:896-041-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-041-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-041-558-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in sleek black. Designed for seamless integration, these connectors boast a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With a single row layout featuring 41 positions at a .125-inch pitch, they offer optimal space efficiency and easy installation. The copper alloy contact material guarantees superior conductivity, while the right angle mount orientation facilitates convenient board-to-board connections. Operating flawlessly within a wide temperature range of -40 to 105 °C, these connectors are a must-have for any high-temp application requiring precision and durability. Elevate your connectivity solutions with our cutting-edge Card Edge Connectors.